FT1215AMJ8
vs
LT1215IJ8
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
FORCE TECHNOLOGIES LTD
LINEAR TECHNOLOGY CORP
Part Package Code
DIP
DIP
Package Description
DIP,
HERMETIC SEALED, CERDIP-8
Pin Count
8
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.0005 µA
0.6 µA
Common-mode Reject Ratio-Nom
108 dB
Input Offset Voltage-Max
300 µV
450 µV
JESD-30 Code
R-GDIP-T8
R-GDIP-T8
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Slew Rate-Nom
30 V/us
Supply Voltage Limit-Max
36 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
NO
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
23000
Base Number Matches
1
1
Rohs Code
No
JESD-609 Code
e0
Seated Height-Max
5.08 mm
Slew Rate-Min
30 V/us
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Voltage Gain-Min
150000
Width
7.62 mm
Compare FT1215AMJ8 with alternatives
Compare LT1215IJ8 with alternatives