FT1037IS8
vs
LT1037CL
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
FORCE TECHNOLOGIES LTD
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SOIC
|
BCY
|
Package Description |
SOP,
|
HERMETIC SEALED, METAL CAN-8
|
Pin Count |
8
|
8
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.055 µA
|
0.075 µA
|
Common-mode Reject Ratio-Nom |
126 dB
|
126 dB
|
Input Offset Voltage-Max |
60 µV
|
110 µV
|
JESD-30 Code |
R-PDSO-G8
|
O-MBCY-W8
|
Neg Supply Voltage Limit-Max |
-22 V
|
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Code |
SOP
|
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Slew Rate-Nom |
1.5 V/us
|
15 V/us
|
Supply Voltage Limit-Max |
22 V
|
22 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
YES
|
NO
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Form |
GULL WING
|
WIRE
|
Terminal Position |
DUAL
|
BOTTOM
|
Unity Gain BW-Nom |
60000
|
60000
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
No
|
Architecture |
|
VOLTAGE-FEEDBACK
|
Bias Current-Max (IIB) @25C |
|
0.055 µA
|
Frequency Compensation |
|
YES (AVCL>=5)
|
Low-Offset |
|
YES
|
Package Equivalence Code |
|
CAN8,.2
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Programmable Power |
|
YES
|
Slew Rate-Min |
|
11 V/us
|
Supply Current-Max |
|
10.7 mA
|
Technology |
|
BIPOLAR
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Voltage Gain-Min |
|
2000000
|
|
|
|
Compare FT1037IS8 with alternatives
Compare LT1037CL with alternatives