FT1037CN8
vs
LT1037CJ8
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
FORCE TECHNOLOGIES LTD
LINEAR TECHNOLOGY CORP
Part Package Code
DIP
DIP
Package Description
DIP,
0.300 INCH, HERMETIC, CERDIP-8
Pin Count
8
8
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.035 µA
0.075 µA
Common-mode Reject Ratio-Nom
130 dB
120 dB
Input Offset Voltage-Max
25 µV
110 µV
JESD-30 Code
R-PDIP-T8
R-GDIP-T8
Neg Supply Voltage Limit-Max
-22 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Slew Rate-Nom
1.5 V/us
15 V/us
Supply Voltage Limit-Max
22 V
22 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
60000
60000
Base Number Matches
1
1
Rohs Code
No
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.055 µA
Frequency Compensation
YES (AVCL>=5)
JESD-609 Code
e0
Low-Offset
YES
Package Equivalence Code
DIP8,.3
Programmable Power
YES
Seated Height-Max
5.08 mm
Slew Rate-Min
11 V/us
Supply Current-Max
5.3 mA
Technology
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
Voltage Gain-Min
2000
Width
7.62 mm
Compare FT1037CN8 with alternatives
Compare LT1037CJ8 with alternatives