FT1014ACN vs LT1014DIN feature comparison

FT1014ACN Force Technologies Ltd

Buy Now Datasheet

LT1014DIN Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FORCE TECHNOLOGIES LTD TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description DIP, ROHS COMPLIANT, PLASTIC, DIP-14
Pin Count 14 14
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.02 µA 0.038 µA
Common-mode Reject Ratio-Nom 117 dB 117 dB
Input Offset Voltage-Max 180 µV 800 µV
JESD-30 Code R-PDIP-T14 R-PDIP-T16
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 70 °C 105 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 0.4 V/us 0.4 V/us
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer Texas Instruments
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.03 µA
Common-mode Reject Ratio-Min 97 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.002 µA
JESD-609 Code e4
Length 19.305 mm
Low-Bias NO
Low-Offset NO
Micropower YES
Package Equivalence Code DIP14,.3
Packing Method TUBE
Power NO
Programmable Power NO
Seated Height-Max 5.08 mm
Slew Rate-Min 0.2 V/us
Supply Current-Max 2.2 mA
Technology BIPOLAR
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Pitch 2.54 mm
Unity Gain BW-Nom 700
Voltage Gain-Min 500000
Wideband NO
Width 7.62 mm

Compare FT1014ACN with alternatives

Compare LT1014DIN with alternatives