FT1013MJ8 vs LT1013MFK feature comparison

FT1013MJ8 Force Technologies Ltd

Buy Now Datasheet

LT1013MFK Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FORCE TECHNOLOGIES LTD TEXAS INSTRUMENTS INC
Part Package Code DIP QLCC
Package Description DIP, QCCN, LCC20,.35SQ
Pin Count 8 20
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.03 µA 0.045 µA
Common-mode Reject Ratio-Nom 114 dB 117 dB
Input Offset Voltage-Max 300 µV 550 µV
JESD-30 Code R-GDIP-T8 S-CQCC-N20
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 0.4 V/us 0.4 V/us
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO YES
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE NO LEAD
Terminal Position DUAL QUAD
Base Number Matches 1 1
Rohs Code No
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.05 µA
Common-mode Reject Ratio-Min 94 dB
Frequency Compensation YES
Length 8.89 mm
Low-Bias NO
Low-Offset NO
Micropower YES
Package Equivalence Code LCC20,.35SQ
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power NO
Programmable Power NO
Seated Height-Max 2.03 mm
Slew Rate-Min 0.2 V/us
Supply Current-Max 1.4 mA
Technology BIPOLAR
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 800
Voltage Gain-Min 500000
Wideband NO
Width 8.89 mm

Compare FT1013MJ8 with alternatives

Compare LT1013MFK with alternatives