FT1011CS8 vs LT1011AIS8 feature comparison

FT1011CS8 Force Technologies Ltd

Buy Now Datasheet

LT1011AIS8 Linear Technology

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer FORCE TECHNOLOGIES LTD LINEAR TECHNOLOGY CORP
Part Package Code SOIC SOIC
Package Description SOP, 0.150 INCH, PLASTIC, SO-8
Pin Count 8 8
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.05 µA 0.025 µA
Input Offset Voltage-Max 3000 µV 1000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 4
Rohs Code No
Manufacturer Package Code S8
Bias Current-Max (IIB) @25C 0.035 µA
JESD-609 Code e0
Length 4.9 mm
Moisture Sensitivity Level 1
Output Type OPEN-COLLECTOR
Package Equivalence Code SOP8,.25
Response Time-Nom 150 ns
Seated Height-Max 1.75 mm
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 3.9 mm

Compare FT1011CS8 with alternatives

Compare LT1011AIS8 with alternatives