FT1008CJ8
vs
LT1008CN8
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
FORCE TECHNOLOGIES LTD
LINEAR TECHNOLOGY CORP
Part Package Code
DIP
DIP
Package Description
DIP,
DIP, DIP8,.3
Pin Count
8
8
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.00025 µA
0.00025 µA
Common-mode Reject Ratio-Nom
130 dB
130 dB
Input Offset Voltage-Max
250 µV
250 µV
JESD-30 Code
R-CDIP-T8
R-PDIP-T8
Neg Supply Voltage Limit-Max
-20 V
-20 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Slew Rate-Nom
0.2 V/us
0.2 V/us
Supply Voltage Limit-Max
20 V
20 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
1
2
Rohs Code
No
Manufacturer Package Code
N
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.00015 µA
Common-mode Reject Ratio-Min
110 dB
Frequency Compensation
NO
Input Offset Current-Max (IIO)
0.00025 µA
JESD-609 Code
e0
Length
10.16 mm
Low-Bias
YES
Low-Offset
YES
Micropower
YES
Package Equivalence Code
DIP8,.3
Power
YES
Programmable Power
NO
Seated Height-Max
3.937 mm
Slew Rate-Min
0.1 V/us
Supply Current-Max
0.8 mA
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Voltage Gain-Min
150000
Wideband
NO
Width
7.62 mm
Compare FT1008CJ8 with alternatives
Compare LT1008CN8 with alternatives