FT1007ACN8
vs
MXL1007CS8-T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
FORCE TECHNOLOGIES LTD
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DIP
SOIC
Package Description
DIP,
SOP, SOP8,.25
Pin Count
8
8
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.035 µA
0.075 µA
Common-mode Reject Ratio-Nom
130 dB
120 dB
Input Offset Voltage-Max
25 µV
110 µV
JESD-30 Code
R-PDIP-T8
R-PDSO-G8
Neg Supply Voltage Limit-Max
-22 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Slew Rate-Nom
2.5 V/us
2.5 V/us
Supply Voltage Limit-Max
22 V
22 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
YES
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
8000
8000
Base Number Matches
1
1
Rohs Code
No
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.055 µA
Frequency Compensation
YES
JESD-609 Code
e0
Length
4.9 mm
Low-Offset
YES
Package Equivalence Code
SOP8,.25
Packing Method
TAPE AND REEL
Seated Height-Max
1.75 mm
Slew Rate-Min
1.7 V/us
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Pitch
1.27 mm
Voltage Gain-Min
2000000
Width
3.9 mm
Compare FT1007ACN8 with alternatives
Compare MXL1007CS8-T with alternatives