FT1002AMJ
vs
LT1002CN#PBF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
FORCE TECHNOLOGIES LTD
LINEAR TECHNOLOGY CORP
Part Package Code
DIP
DIP
Package Description
DIP,
0.300 INCH, PLASTIC, DIP-14
Pin Count
14
14
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.003 µA
0.006 µA
Common-mode Reject Ratio-Nom
126 dB
123 dB
Input Offset Voltage-Max
60 µV
160 µV
JESD-30 Code
R-CDIP-T14
R-PDIP-T14
Neg Supply Voltage Limit-Max
-22 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
2
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Slew Rate-Nom
0.25 V/us
0.25 V/us
Supply Voltage Limit-Max
22 V
22 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
800
800
Base Number Matches
1
2
Rohs Code
Yes
Manufacturer Package Code
N
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.0045 µA
Frequency Compensation
YES
JESD-609 Code
e3
Low-Offset
YES
Moisture Sensitivity Level
1
Package Equivalence Code
DIP14,.3
Peak Reflow Temperature (Cel)
260
Seated Height-Max
3.937 mm
Slew Rate-Min
0.1 V/us
Technology
BIPOLAR
Terminal Finish
MATTE TIN
Terminal Pitch
2.54 mm
Time@Peak Reflow Temperature-Max (s)
30
Voltage Gain-Min
220000
Width
7.62 mm
Compare FT1002AMJ with alternatives
Compare LT1002CN#PBF with alternatives