FSYE23A0R4 vs FSYE23A0R4 feature comparison

FSYE23A0R4 Fairchild Semiconductor Corporation

Buy Now Datasheet

FSYE23A0R4 International Rectifier

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP INTERNATIONAL RECTIFIER CORP
Package Description CHIP CARRIER, R-CBCC-N3 CHIP CARRIER, R-CBCC-N3
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 200 V 200 V
Drain Current-Max (ID) 8 A 8 A
Drain-source On Resistance-Max 0.33 Ω 0.33 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-CBCC-N3 R-CBCC-N3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 17 W
Pulsed Drain Current-Max (IDM) 24 A 24 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Pbfree Code No