FSUSB30UMX vs FSUSB30BQX feature comparison

FSUSB30UMX Rochester Electronics LLC

Buy Now Datasheet

FSUSB30BQX Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code DFN MLP
Package Description VQCCN, 2.50 X 3 MM, LEAD FREE, MO-241AA, DQFN-14
Pin Count 10 14
Reach Compliance Code unknown compliant
Analog IC - Other Type DPDT DPDT
JESD-30 Code R-XQCC-N10 R-XQCC-N14
JESD-609 Code e4 e4
Length 1.8 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Channels 2 2
Number of Functions 1 1
Number of Terminals 10 14
Off-state Isolation-Nom 30 dB 30 dB
On-state Resistance Match-Nom 0.35 Ω 0.35 Ω
On-state Resistance-Max (Ron) 10 Ω 10 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code VQCCN HVQCCN
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 0.55 mm 0.8 mm
Supply Voltage-Max (Vsup) 4.3 V 4.3 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Switch-off Time-Max 25 ns 25 ns
Switch-on Time-Max 30 ns 30 ns
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.4 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.4 mm 2.5 mm
Base Number Matches 1 1
Manufacturer Package Code 14LD,DQFN,JEDEC MO-241,2.5 X 3.0MM
ECCN Code EAR99
HTS Code 8542.31.00.01
Output SEPARATE OUTPUT
Package Equivalence Code LCC14,.1X.12,20
Qualification Status Not Qualified
Switching BREAK-BEFORE-MAKE

Compare FSUSB30UMX with alternatives

Compare FSUSB30BQX with alternatives