FSUSB30MUX
vs
FSUSB30BQX
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS INC
|
ROCHESTER ELECTRONICS INC
|
Part Package Code |
TSSOP
|
QFN
|
Package Description |
TSSOP,
|
HVQCCN,
|
Pin Count |
10
|
14
|
Reach Compliance Code |
unknown
|
unknown
|
Analog IC - Other Type |
DPDT
|
DPDT
|
JESD-30 Code |
S-PDSO-G10
|
R-XQCC-N14
|
JESD-609 Code |
e4
|
e4
|
Length |
3 mm
|
3 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Channels |
2
|
2
|
Number of Functions |
1
|
1
|
Number of Terminals |
10
|
14
|
Off-state Isolation-Nom |
30 dB
|
30 dB
|
On-state Resistance Match-Nom |
0.35 Ω
|
0.35 Ω
|
On-state Resistance-Max (Ron) |
10 Ω
|
10 Ω
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
TSSOP
|
HVQCCN
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Seated Height-Max |
1.1 mm
|
0.8 mm
|
Supply Voltage-Max (Vsup) |
4.3 V
|
4.3 V
|
Supply Voltage-Min (Vsup) |
3 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
25 ns
|
25 ns
|
Switch-on Time-Max |
30 ns
|
30 ns
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
3 mm
|
2.5 mm
|
Base Number Matches |
3
|
2
|
|
|
|
Compare FSUSB30MUX with alternatives
Compare FSUSB30BQX with alternatives