FSTD16211MTDX_NL vs 74CBTD16211DGGRE4 feature comparison

FSTD16211MTDX_NL Fairchild Semiconductor Corporation

Buy Now Datasheet

74CBTD16211DGGRE4 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code TSSOP TSSOP
Package Description TSSOP, TSSOP56,.3,20 TSSOP, TSSOP56,.3,20
Pin Count 56 56
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family CBT/FST/QS/5C/B CBT/FST/QS/5C/B
JESD-30 Code R-PDSO-G56 R-PDSO-G56
JESD-609 Code e3 e4
Length 14 mm 14 mm
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level 2 1
Number of Bits 12 12
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 56 56
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP56,.3,20 TSSOP56,.3,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 0.25 ns 0.25 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 6.1 mm 6.1 mm
Base Number Matches 1 1
Pbfree Code Yes
Additional Feature TTL COMPATIBLE BUS SWITCH
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare FSTD16211MTDX_NL with alternatives

Compare 74CBTD16211DGGRE4 with alternatives