FST3384QSC vs CYBUS3384QC feature comparison

FST3384QSC Rochester Electronics LLC

Buy Now Datasheet

CYBUS3384QC Cypress Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC CYPRESS SEMICONDUCTOR CORP
Part Package Code SSOP SOIC
Package Description 0.150 INCH, MO-137, QSOP-24 0.150 INCH, QSOP-24
Pin Count 24 24
Reach Compliance Code unknown not_compliant
Additional Feature TTL COMPATIBLE BUS SWITCH TTL COMPATIBLE BUS SWITCH
Family CBT/FST/QS/5C/B
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e3 e0
Length 8.65 mm 8.65 mm
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level 1
Number of Bits 10 5
Number of Functions 1 2
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 0.25 ns 0.25 ns
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4 V 4 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9116 mm 3.9 mm
Base Number Matches 3 2
HTS Code 8542.39.00.01
Load Capacitance (CL) 50 pF
Package Equivalence Code SSOP24,.24

Compare FST3384QSC with alternatives

Compare CYBUS3384QC with alternatives