FST3306MTC
vs
SN74CBTD3306PW
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
SOIC
Package Description
TSSOP,
GREEN, PLASTIC, TSSOP-8
Pin Count
8
8
Reach Compliance Code
unknown
compliant
Family
CBT/FST/QS/5C/B
CBT/FST/QS/5C/B
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e4
Length
4.4 mm
4.4 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Moisture Sensitivity Level
NOT SPECIFIED
1
Number of Bits
2
1
Number of Functions
1
2
Number of Ports
2
2
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Propagation Delay (tpd)
0.25 ns
0.25 ns
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4 V
4.5 V
Supply Voltage-Nom (Vsup)
4.5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
3 mm
3 mm
Base Number Matches
3
1
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
BUS SWITCH
Control Type
ENABLE LOW
Count Direction
BIDIRECTIONAL
Load Capacitance (CL)
50 pF
Package Equivalence Code
TSSOP8,.25
Packing Method
TUBE
Power Supply Current-Max (ICC)
1.5 mA
Prop. Delay@Nom-Sup
0.25 ns
Compare FST3306MTC with alternatives
Compare SN74CBTD3306PW with alternatives