FST3257CW vs SN74CBT16232DLRG4 feature comparison

FST3257CW Fairchild Semiconductor Corporation

Buy Now Datasheet

SN74CBT16232DLRG4 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description DIE, SSOP, SSOP56,.4
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family CBT/FST/QS/5C/B CBT/FST/QS/5C/B
JESD-30 Code X-XUUC-N16 R-PDSO-G56
Logic IC Type MULTIPLEXER AND DEMUX/DECODER MULTIPLEXER AND DEMUX/DECODER
Number of Functions 4 16
Number of Inputs 2 1
Number of Outputs 1 2
Number of Terminals 16 56
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE SSOP
Package Equivalence Code DIE OR CHIP SSOP56,.4
Package Shape UNSPECIFIED RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4 V 4 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form NO LEAD GULL WING
Terminal Position UPPER DUAL
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code SSOP
Pin Count 56
JESD-609 Code e4
Length 18.415 mm
Moisture Sensitivity Level 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 0.35 ns
Seated Height-Max 2.79 mm
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Pitch 0.635 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 7.49 mm

Compare FST3257CW with alternatives

Compare SN74CBT16232DLRG4 with alternatives