FST2135 vs SBR4040CT-G feature comparison

FST2135 Microsemi Corporation

Buy Now Datasheet

SBR4040CT-G Diodes Incorporated

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP DIODES INC
Part Package Code TO-220AB TO-220AB
Package Description PLASTIC PACKAGE-3 GREEN, PLASTIC PACKAGE-3
Pin Count 3 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LOW POWER LOSS
Application EFFICIENCY SUPER FAST SOFT RECOVERY
Case Connection CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.45 V 0.48 V
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Non-rep Pk Forward Current-Max 225 A 280 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 10 A 20 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 35 V 40 V
Surface Mount NO NO
Technology SCHOTTKY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 1 1
Pbfree Code No
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare FST2135 with alternatives

Compare SBR4040CT-G with alternatives