FST16861MTDX
vs
PI3C32160A
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
PERICOM SEMICONDUCTOR CORP
Part Package Code
TSSOP-48
TSSOP
Package Description
TSSOP, TSSOP48,.3,20
TSSOP, TSSOP56,.3,20
Manufacturer Package Code
948BQ
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Family
CBT/FST/QS/5C/B
CB3Q/3VH/3C/2B
JESD-30 Code
R-PDSO-G48
R-PDSO-G56
JESD-609 Code
e4
e0
Length
12.5 mm
14 mm
Logic IC Type
BUS DRIVER
BUS EXCHANGER
Moisture Sensitivity Level
2
Number of Bits
10
16
Number of Functions
2
1
Number of Ports
2
3
Number of Terminals
48
56
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP48,.3,20
TSSOP56,.3,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
0.25 ns
0.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
3.63 V
Supply Voltage-Min (Vsup)
4 V
2.97 V
Supply Voltage-Nom (Vsup)
4.5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
6.1 mm
6.1 mm
Base Number Matches
1
2
Rohs Code
No
Pin Count
56
ECCN Code
EAR99
Compare FST16861MTDX with alternatives
Compare PI3C32160A with alternatives