FST16861MTD vs PI3C16861A feature comparison

FST16861MTD onsemi

Buy Now Datasheet

PI3C16861A Pericom Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ON SEMICONDUCTOR PERICOM SEMICONDUCTOR CORP
Package Description TSSOP, TSSOP, TSSOP48,.3,20
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Family CBT/FST/QS/5C/B CB3Q/3VH/3C/2B
JESD-30 Code R-PDSO-G48 R-PDSO-G48
Length 12.5 mm 12.5 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 10 10
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 3.63 V
Supply Voltage-Min (Vsup) 4 V 2.97 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 6.1 mm 6.1 mm
Base Number Matches 3 1
Rohs Code No
Part Package Code TSSOP
Pin Count 48
ECCN Code EAR99
Additional Feature ALSO OPERATES WITH 2.5V SUPPLY
JESD-609 Code e0
Moisture Sensitivity Level 1
Package Equivalence Code TSSOP48,.3,20
Propagation Delay (tpd) 0.25 ns
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare FST16861MTD with alternatives

Compare PI3C16861A with alternatives