FST12045 vs SDS60045JECEKU feature comparison

FST12045 Daco Semiconductor Co Ltd

Buy Now Datasheet

SDS60045JECEKU Solitron Devices Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer DACO SEMICONDUCTOR CO LTD SOLITRON DEVICES INC
Package Description R-PSFM-D3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE POWER
Case Connection ISOLATED ISOLATED
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.7 V
JESD-30 Code R-PSFM-D3 R-MSFM-P3
Non-rep Pk Forward Current-Max 1000 A 955 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 60 A 60 A
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Rep Pk Reverse Voltage-Max 45 V 45 V
Reverse Current-Max 1000 µA
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form SOLDER LUG PIN/PEG
Terminal Position SINGLE SINGLE
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
Additional Feature HIGH RELIABILITY
JEDEC-95 Code TO-258AA
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare FST12045 with alternatives

Compare SDS60045JECEKU with alternatives