FSQ321L vs TNY267P feature comparison

FSQ321L onsemi

Buy Now Datasheet

TNY267P Power Integrations

Buy Now Datasheet
Pbfree Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI POWER INTEGRATIONS INC
Part Package Code PDIP-8 GW DIP
Package Description MLSOP-8 DIP-7
Manufacturer Package Code 709AJ
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi Power Integrations
Analog IC - Other Type SWITCHING REGULATOR POWER SUPPLY SUPPORT CIRCUIT
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Min 9 V
Input Voltage-Nom 15 V
JESD-30 Code R-PDSO-G8 R-PDIP-T7
JESD-609 Code e3 e0
Length 9.2 mm 9.575 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 8 7
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.67 A 0.72 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code GWDIP8,.4 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 250
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.7 mm 3.73 mm
Surface Mount YES NO
Switcher Configuration SINGLE SINGLE
Switching Frequency-Max 67 kHz 140 kHz
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish TIN TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 6.4 mm 7.62 mm
Base Number Matches 2 1
Rohs Code No
Pin Count 8
Additional Feature REQUIRES AN AC SUPPLY OF 85 TO 265 V

Compare FSQ321L with alternatives

Compare TNY267P with alternatives