FSQ321L
vs
KA5L0165R
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOP
TO-220F
Package Description
MLSOP-8
, SIP4,.06TB
Pin Count
8
3
Manufacturer Package Code
8LD,LSOP,.300" WIDE, SURFACE MOUNT
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Min
9 V
Input Voltage-Nom
15 V
JESD-30 Code
R-PDSO-G8
R-PSFM-T4
JESD-609 Code
e3
Length
9.2 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
8
4
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-25 °C
Output Current-Max
0.67 A
0.67 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SFM
Package Equivalence Code
GWDIP8,.4
SIP4,.06TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLANGE MOUNT
Peak Reflow Temperature (Cel)
250
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.7 mm
Surface Mount
YES
NO
Switcher Configuration
SINGLE
BUCK
Switching Frequency-Max
67 kHz
50 kHz
Temperature Grade
INDUSTRIAL
OTHER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Width
6.4 mm
Base Number Matches
2
13
Input Voltage-Max
30 V
Compare FSQ321L with alternatives
Compare KA5L0165R with alternatives