FSQ0765RQ vs FSQ0565RQ feature comparison

FSQ0765RQ Fairchild Semiconductor Corporation

Buy Now Datasheet

FSQ0565RQ onsemi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ON SEMICONDUCTOR
Part Package Code TO-220F
Package Description , ROHS COMPLIANT, TO-220F, 6 PIN
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95 8542.39.00.01
Additional Feature RESONANT CONTROL TECHNIQUE ALSO POSSIBLE RESONANT CONTROL TECHNIQUE ALSO POSSIBLE
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 650 V 650 V
Input Voltage-Min 9 V 9 V
Input Voltage-Nom 15 V 15 V
JESD-30 Code R-XZFM-T6 R-XZFM-T6
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Output Current-Max 3.92 A 3.36 A
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code ZFM ZFM
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Switcher Configuration SINGLE SINGLE
Switching Frequency-Max 75.8 kHz 75.8 kHz
Temperature Grade OTHER OTHER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position ZIG-ZAG ZIG-ZAG
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 2 2

Compare FSQ0765RQ with alternatives