FSQ0365RL
vs
TNY253PN
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
POWER INTEGRATIONS INC
Part Package Code
SOP
DIP
Package Description
MLSOP-8
0.300 INCH, PLASTIC, DIP-8
Pin Count
8
8
Manufacturer Package Code
8LD,LSOP,.300" WIDE, SURFACE MOUNT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Min
9 V
Input Voltage-Nom
15 V
JESD-30 Code
R-PDSO-G8
R-PDIP-T8
JESD-609 Code
e3
e3
Length
9.2 mm
9.59 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
1.68 A
0.4 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Equivalence Code
GWDIP8,.4
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.7 mm
4.45 mm
Surface Mount
YES
NO
Switcher Configuration
SINGLE
SINGLE
Switching Frequency-Max
67 kHz
48 kHz
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
6.4 mm
7.62 mm
Base Number Matches
2
1
Factory Lead Time
8 Weeks
Date Of Intro
1998-09-11
Samacsys Manufacturer
Power Integrations
Supply Current-Max (Isup)
0.2 mA
Compare FSQ0365RL with alternatives
Compare TNY253PN with alternatives