FSMRA5J
vs
KSH613BT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TYCO ELECTRONICS ALCOSWITCH
HOKURIKU ELECTRIC INDUSTRY CO LTD
Package Description
ROHS COMPLIANT
LEAD FREE
Reach Compliance Code
unknown
unknown
Actuator Type
ROUND/EXTENDED TYPE
STEM
Body Breadth
6.29 mm
5.3 mm
Body Height
6.15 mm
3.4 mm
Body Length or Diameter
7.11 mm
6 mm
Circuit Configuration
1X1
1X1
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
.05A@12VDC
.05A@24VDC
Contact Voltage(DC)-Max
12 V
24 V
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
THROUGH HOLE-STRAIGHT
Number of Switches
1
1
Operating Force-Max
1.57 N
1.57 N
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-20 °C
-25 °C
Packing Method
BULK
TAPE AND REEL
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Finish
Silver (Ag)
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.50.90.40
Actuator Color
BLACK
Actuator Travel
0.25 mm
Contact Bounce Time-Max
5 ms
Contact Resistance
0.1 mΩ
Insulation Resistance
100000000 Ω
Compare FSMRA5J with alternatives
Compare KSH613BT with alternatives