FSM2JSMATR vs KSC341GLFS feature comparison

FSM2JSMATR TE Connectivity

Buy Now Datasheet

KSC341GLFS ITT Interconnect Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TE CONNECTIVITY LTD ITT CANNON
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Factory Lead Time 21 Weeks, 1 Day
Samacsys Manufacturer TE Connectivity
Actuator Angle
Actuator Color GRAY
Actuator Length 0.028 inch
Actuator Material POLYPHENYLENE SULPHIDE
Actuator Travel 2.032 mm
Actuator Type PUSHBUTTON HARD TYPE
Additional Feature ROHS AND ELV COMPLIANT
Body Breadth 6 mm 6.2 mm
Body Color BROWN
Body Height 3.6 mm 2.6 mm
Body Length or Diameter 6 mm 6.2 mm
Center Contact Material COPPER ALLOY SILVER
Center Contact Plating SILVER SILVER
Circuit Configuration 1X1 1X1
Contact Current(AC)-Max 0.05 A
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@12VDC .05A@32VDC
Contact Function OFF-(ON)
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 24 V 32 V
Dielectric Withstand Volts 500VAC V
Electrical Life 100000 Cycle(s)
End Contact Material COPPER ALLOY SILVER
End Contact Plating SILVER OVER NICKEL SILVER
Housing Material POLYAMIDE
Insulation Resistance 100000000 Ω 1000000000 Ω
Insulator Material POLYPHENYLENE SULPHIDE
JESD-609 Code e4 e4
Mounting Feature PANEL MOUNT SURFACE MOUNT-STRAIGHT
Number of Switches 1 1
Operating Force-Max 1.568 N 3.5 N
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Packing Method TR TAPE AND REEL
Sealing MOLDED IP67
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish Silver (Ag) Silver (Ag)
Terminal Material COPPER ALLOY
Termination Type SOLDER SOLDER
Base Number Matches 1 2
Contact Bounce Time-Max 1 ms
Contact (DC) Max Power Rating R Load 1VA@32VDC

Compare FSM2JSMATR with alternatives

Compare KSC341GLFS with alternatives