FSM2JSMAATR vs ADTSM21NV feature comparison

FSM2JSMAATR TE Connectivity

Buy Now Datasheet

ADTSM21NV APEM Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD APEM COMPONENTS INC
Package Description ROHS COMPLIANT LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Samacsys Manufacturer TE Connectivity Apem
Actuator Color WHITE BROWN
Actuator Length 0.028 inch 0.031 inch
Actuator Material NYLON THERMOPLASTIC
Body Breadth 6 mm 12 mm
Body Color BROWN BLACK
Body Height 3.6 mm 3.5 mm
Body Length or Diameter 6 mm 12 mm
Center Contact Plating SILVER SILVER
Circuit Configuration 1X1 1X1
Contact Current(AC)-Max 0.05 A
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@12VDC .05A@12VDC
Contact Voltage(DC)-Max 24 V 12 V
Electrical Life 100000 Cycle(s) 200000 Cycle(s)
End Contact Material COPPER ALLOY PHOSPHOR BRONZE
Housing Material POLYAMIDE STAINLESS STEEL
JESD-609 Code e4 e4
Mounting Feature PANEL MOUNT SURFACE MOUNT-STRAIGHT
Number of Switches 1 1
Operating Force-Max 2.548 N 2.06 N
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -20 °C -25 °C
Packing Method TR BAG; BULK
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish Silver (Ag) Silver (Ag)
Termination Type SOLDER SOLDER
Base Number Matches 1 2
Actuator Angle
Actuator Travel 0.3556 mm
Actuator Type STEM
Center Contact Material PHOSPHOR BRONZE
Contact Resistance 0.1 mΩ
Dielectric Withstand Volts 250VAC V
End Contact Plating SILVER
Insulation Resistance 100000000 Ω
Insulator Material THERMOPLASTIC
Terminal Material BRASS

Compare FSM2JSMAATR with alternatives

Compare ADTSM21NV with alternatives