FSM2JAH
vs
MJTP1105T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
APEM COMPONENTS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Factory Lead Time
21 Weeks, 4 Days
Samacsys Manufacturer
TE Connectivity
Apem
Actuator Color
RED
BLUE
Actuator Length
0.028 inch
Actuator Material
POLYBUTYLENE TEREPHTHALATE
THERMOPLASTIC
Body Breadth
5.99 mm
7.239 mm
Body Color
BLACK
BLACK
Body Height
3.61 mm
7.2 mm
Body Length or Diameter
5.99 mm
7.4 mm
Center Contact Plating
SILVER
SILVER
Circuit Configuration
1X1
1X1
Contact Current(AC)-Max
0.05 A
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
.05A@24VDC
.05A@12VDC
Contact Voltage(DC)-Max
24 V
12 V
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
End Contact Material
COPPER ALLOY
BRASS
Housing Material
NYLON
STAINLESS STEEL
Mounting Feature
PANEL MOUNT
THROUGH HOLE-RIGHT ANGLE
Number of Switches
1
1
Operating Force-Max
2.548 N
1.86 N
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-35 °C
-20 °C
Packing Method
BULK
BULK
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Actuator Angle
Actuator Type
PLUNGER TYPE
Center Contact Material
PHOSPHOR BRONZE
Contact Bounce Time-Max
10 ms
Contact Resistance
0.1 mΩ
Dielectric Withstand Volts
250VAC V
End Contact Plating
SILVER
Insulation Resistance
100000000 Ω
Insulator Material
THERMOPLASTIC
JESD-609 Code
e4
PCB Hole Count
4
Sealing
MOLDED
Solderability
WAVE
Terminal Finish
Silver (Ag)
Terminal Length
0.138 inch
Terminal Material
BRASS
Compare FSM2JAH with alternatives
Compare MJTP1105T with alternatives