FSM2JAA
vs
MJTP1105T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
APEM COMPONENTS INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Body Breadth
5.99 mm
7.239 mm
Body Height
3.6 mm
7.2 mm
Body Length or Diameter
5.99 mm
7.4 mm
Circuit Configuration
1X1
1X1
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
.05A@12VDC
.05A@12VDC
Contact Voltage(DC)-Max
24 V
12 V
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
JESD-609 Code
e4
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-RIGHT ANGLE
Number of Switches
1
1
Operating Force-Max
6.08 N
1.86 N
Operating Temperature-Max
105 °C
70 °C
Operating Temperature-Min
-40 °C
-20 °C
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Finish
SILVER
Silver (Ag)
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Rohs Code
Yes
Samacsys Manufacturer
Apem
Actuator Angle
Actuator Color
BLUE
Actuator Material
THERMOPLASTIC
Actuator Type
PLUNGER TYPE
Body Color
BLACK
Center Contact Material
PHOSPHOR BRONZE
Center Contact Plating
SILVER
Contact Bounce Time-Max
10 ms
Contact Resistance
0.1 mΩ
Dielectric Withstand Volts
250VAC V
End Contact Material
BRASS
End Contact Plating
SILVER
Housing Material
STAINLESS STEEL
Insulation Resistance
100000000 Ω
Insulator Material
THERMOPLASTIC
PCB Hole Count
4
Packing Method
BULK
Sealing
MOLDED
Solderability
WAVE
Terminal Length
0.138 inch
Terminal Material
BRASS
Compare FSM2JAA with alternatives
Compare MJTP1105T with alternatives