FSM18JH vs KSL1M431LFT feature comparison

FSM18JH TE Connectivity

Buy Now Datasheet

KSL1M431LFT ITT Interconnect Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TE CONNECTIVITY LTD ITT CANNON
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Factory Lead Time 21 Weeks
Samacsys Manufacturer TE Connectivity
Actuator Color BLACK
Actuator Length 0.193 inch
Actuator Material NYLON
Body Breadth 5.99 mm 7.4 mm
Body Color BLACK
Body Height 3.61 mm 2.6 mm
Body Length or Diameter 5.99 mm 7.4 mm
Center Contact Plating SILVER
Circuit Configuration 1X1 1X1
Contact Current(AC)-Max 0.05 A
Contact Current(DC)-Max 0.05 A 0.01 A
Contact (DC) Max Rating R Load .05A@24VDC .01A@32VDC
Contact Voltage(DC)-Max 24 V 32 V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Material COPPER ALLOY
Housing Material NYLON
Mounting Feature PANEL MOUNT THROUGH HOLE-STRAIGHT
Number of Switches 1 1
Operating Force-Max 1.568 N 3 N
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -35 °C -40 °C
Packing Method BULK BULK
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Actuator Type LONG HARD PLASTIC TYPE
Contact Bounce Time-Max 1 ms
JESD-609 Code e3
Sealing IP60
Terminal Finish Tin (Sn)

Compare FSM18JH with alternatives

Compare KSL1M431LFT with alternatives