FSM18JH vs KSH622DT feature comparison

FSM18JH TE Connectivity

Buy Now Datasheet

KSH622DT Hokuriku Electric Industry Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD HOKURIKU ELECTRIC INDUSTRY CO LTD
Package Description ROHS COMPLIANT LEAD FREE
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Factory Lead Time 21 Weeks
Samacsys Manufacturer TE Connectivity
Actuator Color BLACK BLUE
Actuator Length 0.193 inch
Actuator Material NYLON
Body Breadth 5.99 mm 5.3 mm
Body Color BLACK
Body Height 3.61 mm 3.4 mm
Body Length or Diameter 5.99 mm 6 mm
Center Contact Plating SILVER
Circuit Configuration 1X1 1X1
Contact Current(AC)-Max 0.05 A
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@24VDC .05A@24VDC
Contact Voltage(DC)-Max 24 V 24 V
Electrical Life 100000 Cycle(s) 1000000 Cycle(s)
End Contact Material COPPER ALLOY
Housing Material NYLON
Mounting Feature PANEL MOUNT THROUGH HOLE-STRAIGHT
Number of Switches 1 1
Operating Force-Max 1.568 N 1.57 N
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -35 °C -25 °C
Packing Method BULK TAPE AND REEL
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Actuator Travel 0.25 mm
Actuator Type STEM
Contact Bounce Time-Max 5 ms
Contact Resistance 0.1 mΩ
Insulation Resistance 100000000 Ω

Compare FSM18JH with alternatives

Compare KSH622DT with alternatives