FSM18JH vs B3W-1150 feature comparison

FSM18JH TE Connectivity

Buy Now Datasheet

B3W-1150 OMRON Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD OMRON CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Factory Lead Time 21 Weeks 14 Weeks
Samacsys Manufacturer TE Connectivity Omron Electronics
Actuator Color BLACK WHITE
Actuator Length 0.193 inch 0.144 inch
Actuator Material NYLON
Body Breadth 5.99 mm 6 mm
Body Color BLACK
Body Height 3.61 mm 3.4 mm
Body Length or Diameter 5.99 mm 6.6 mm
Center Contact Plating SILVER
Circuit Configuration 1X1 1X1
Contact Current(AC)-Max 0.05 A
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@24VDC .05A@24VDC
Contact Voltage(DC)-Max 24 V 24 V
Electrical Life 100000 Cycle(s) 1000000 Cycle(s)
End Contact Material COPPER ALLOY
Housing Material NYLON
Mounting Feature PANEL MOUNT THROUGH HOLE-STRAIGHT
Number of Switches 1 1
Operating Force-Max 1.568 N 1.57 N
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -35 °C -25 °C
Packing Method BULK BAG
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 2
Pbfree Code Yes
Actuator Angle
Actuator Type PROJECTED TYPE
Additional Feature BAG PACK.,GROUND TERMINALS
Bushing Length
Contact Bounce Time-Max 5 ms
Contact Function OFF-(ON)
Contact Resistance 0.1 mΩ
Contact Timing BREAK-BEFORE-MAKE
Dielectric Withstand Volts 500VAC V
Insulation Resistance 100000000 Ω
PCB Hole Count 5
Sealing IP67
Terminal Length 0.138 inch

Compare FSM18JH with alternatives

Compare B3W-1150 with alternatives