FSM17J
vs
1825955-6
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.40
Body Breadth
5.99 mm
5.99 mm
Body Height
3.6 mm
3.6 mm
Body Length or Diameter
5.99 mm
5.99 mm
Circuit Configuration
1X1
1X1
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
.05A@12VDC
.05A@24VDC
Contact Voltage(DC)-Max
24 V
24 V
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
PANEL MOUNT
Number of Switches
1
1
Operating Force-Max
2.06 N
1.568 N
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
-35 °C
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Finish
SILVER
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Rohs Code
Yes
Package Description
ROHS COMPLIANT
Factory Lead Time
14 Weeks
Samacsys Manufacturer
TE Connectivity
Actuator Color
BLACK
Actuator Length
0.055 inch
Actuator Material
POLYBUTYLENE TEREPHTHALATE
Body Color
BLACK
Center Contact Plating
SILVER
Contact Current(AC)-Max
0.05 A
End Contact Material
COPPER ALLOY
Housing Material
POLYAMIDE
Packing Method
BULK
Compare FSM17J with alternatives
Compare 1825955-6 with alternatives