FSM14JLH vs 1825955-6 feature comparison

FSM14JLH TE Connectivity

Buy Now Datasheet

1825955-6 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.50.90.40
Factory Lead Time 19 Weeks, 3 Days
Samacsys Manufacturer TE Connectivity TE Connectivity
Actuator Color BROWN BLACK
Actuator Length 0.37 inch 0.055 inch
Actuator Material NYLON POLYBUTYLENE TEREPHTHALATE
Body Breadth 5.99 mm 5.99 mm
Body Color BLACK BLACK
Body Height 3.61 mm 3.6 mm
Body Length or Diameter 5.99 mm 5.99 mm
Center Contact Plating SILVER SILVER
Circuit Configuration 1X1 1X1
Contact Current(AC)-Max 0.05 A 0.05 A
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@24VDC .05A@24VDC
Contact Voltage(DC)-Max 24 V 24 V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Material COPPER ALLOY COPPER ALLOY
Housing Material NYLON POLYAMIDE
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Switches 1 1
Operating Force-Max 0.98 N 1.568 N
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -35 °C -35 °C
Packing Method BULK BULK
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 4

Compare FSM14JLH with alternatives

Compare 1825955-6 with alternatives