FSM14JH
vs
FSM14JH
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TYCO ELECTRONICS AMP
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
TE Connectivity
|
|
Actuator Type |
ROUND/EXTENDED TYPE
|
|
Body Height |
13 mm
|
3.61 mm
|
Circuit Configuration |
1X1
|
1X1
|
Contact Current(DC)-Max |
0.05 A
|
0.05 A
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Number of Switches |
1
|
1
|
Operating Force-Max |
1.57 N
|
2.06 N
|
Packing Method |
BULK
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY-TACTILE
|
MOMENTARY
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Terminal Finish |
Silver (Ag)
|
Silver (Ag)
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.50.90.40
|
Body Breadth |
|
5.99 mm
|
Body Length or Diameter |
|
5.99 mm
|
Contact (DC) Max Rating R Load |
|
.05A@24VDC
|
Contact Voltage(DC)-Max |
|
24 V
|
Electrical Life |
|
100000 Cycle(s)
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-35 °C
|
Switch Function |
|
SPST
|
|
|
|
Compare FSM14JH with alternatives
Compare FSM14JH with alternatives