FSM11JH
vs
PHAP3305C
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
APEM COMPONENTS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
TE Connectivity
Actuator Color
WHITE
Actuator Material
NYLON
Body Breadth
5.99 mm
6.55 mm
Body Height
3.6 mm
7.2 mm
Body Length or Diameter
5.99 mm
7.4 mm
Center Contact Plating
SILVER
Circuit Configuration
1X1
1X1
Contact Current(AC)-Max
0.05 A
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
.05A@24VDC
.05A@12VDC
Contact Function
OFF-(ON)
Contact Voltage(DC)-Max
24 V
12 V
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
End Contact Material
PHOSPHOR BRONZE
Mounting Feature
PANEL MOUNT
THROUGH HOLE-RIGHT ANGLE
Number of Switches
1
1
Operating Force-Max
2.06 N
2.1 N
Operating Temperature-Max
105 °C
70 °C
Operating Temperature-Min
-40 °C
-20 °C
Packing Method
BULK
BAG
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.50.90.40
Actuator Type
PLUNGER TYPE
Contact Bounce Time-Max
10 ms
Contact Resistance
0.1 mΩ
Dielectric Withstand Volts
250VAC V
Insulation Resistance
100000000 Ω
Solderability
WAVE
Compare FSM11JH with alternatives
Compare PHAP3305C with alternatives