FSM10J
vs
PHAP3301D
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TYCO ELECTRONICS ALCOSWITCH
APEM COMPONENTS INC
Reach Compliance Code
unknown
compliant
Body Breadth
5.99 mm
6 mm
Body Height
3.6 mm
3.6 mm
Body Length or Diameter
5.99 mm
6 mm
Circuit Configuration
1X1
1X1
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
.05A@12VDC
.05A@12VDC
Contact Voltage(DC)-Max
12 V
12 V
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Number of Switches
1
1
Operating Force-Max
2.06 N
2.1 N
Operating Temperature-Max
105 °C
70 °C
Operating Temperature-Min
-40 °C
-20 °C
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Finish
Silver (Ag)
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.50.90.40
Samacsys Manufacturer
Apem
Actuator Type
PLUNGER TYPE
Contact Bounce Time-Max
10 ms
Contact Resistance
0.1 mΩ
Dielectric Withstand Volts
250VAC V
Insulation Resistance
100000000 Ω
Packing Method
BAG
Solderability
WAVE
Compare FSM10J with alternatives
Compare PHAP3301D with alternatives