FSM10J
vs
1BT003-2712L-001
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TYCO ELECTRONICS ALCOSWITCH
HON HAI PRECISION INDUSTRY CO LTD
Reach Compliance Code
unknown
unknown
Body Breadth
5.99 mm
6 mm
Body Height
3.6 mm
3.5 mm
Body Length or Diameter
5.99 mm
6 mm
Circuit Configuration
1X1
1X1
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
.05A@12VDC
Contact Voltage(DC)-Max
12 V
Electrical Life
100000 Cycle(s)
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Number of Switches
1
1
Operating Force-Max
2.06 N
1.27 N
Operating Temperature-Max
105 °C
70 °C
Operating Temperature-Min
-40 °C
-20 °C
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Finish
Silver (Ag)
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
LEAD FREE
ECCN Code
EAR99
HTS Code
8536.50.90.40
Actuator Travel
0.25 mm
Contact Bounce Time-Max
5 ms
Contact Resistance
0.1 mΩ
Dielectric Withstand Volts
250VAC V
Insulation Resistance
100000000 Ω
PCB Hole Count
4
Compare FSM10J with alternatives
Compare 1BT003-2712L-001 with alternatives