FSI-150-10-L-D-E-AB-K-TR vs FSI-150-06-L-D-M-AD-TR feature comparison

FSI-150-10-L-D-E-AB-K-TR Samtec Inc

Buy Now Datasheet

FSI-150-06-L-D-M-AD-TR Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
not_compliant not_compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
MATING TO PCB PAD DUAL SIDE PIN, TAPE&REEL PKG
PEG POSITIONING PIN
0.355 inch 0.355 inch
0.394 inch 0.236 inch
2.839 inch 2.838 inch
BOARD STACKING CONNECTOR BOARD CONNECTOR
NOT SPECIFIED NOT SPECIFIED
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
NOT SPECIFIED NOT SPECIFIED
RECTANGULAR RECTANGULAR
COMPRESSION
NO NO
BLACK
LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
e3 e3
0.039 inch 0.039 inch
0.324 inch
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-55 °C -65 °C
GENERAL PURPOSE
RECTANGULAR RECTANGULAR
9.46 mm
50u inch 10u inch
2.8 A 1 A
UL UL
1 mm 0.9906 mm
SURFACE MOUNT SURFACE MOUNT
100 100
1 1
RECEPTACLE
MALE
THREADED
POLARIZED HOUSING

Compare FSI-150-10-L-D-E-AB-K-TR with alternatives

Compare FSI-150-06-L-D-M-AD-TR with alternatives