FSI-150-06-L-D-M-AB-K vs FSI-150-10-L-D-E-AD-K-TR feature comparison

FSI-150-06-L-D-M-AB-K Samtec Inc

Buy Now Datasheet

FSI-150-10-L-D-E-AD-K-TR Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
not_compliant not_compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
MATING TO PCB PAD MATING TO PCB PAD
PEG PEG
0.355 inch 0.355 inch
0.236 inch 0.394 inch
2.839 inch 2.839 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
NOT SPECIFIED NOT SPECIFIED
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
NOT SPECIFIED NOT SPECIFIED
RECTANGULAR RECTANGULAR
COMPRESSION COMPRESSION
NO NO
BLACK BLACK
LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
e3 e3
0.039 inch 0.039 inch
0.324 inch 0.324 inch
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
9.46 mm 9.46 mm
50u inch 50u inch
2.8 A 2.8 A
UL UL
1 mm 1 mm
SURFACE MOUNT SURFACE MOUNT
100 100
1 1
SAMTEC

Compare FSI-150-06-L-D-M-AB-K with alternatives

Compare FSI-150-10-L-D-E-AD-K-TR with alternatives