FSI-140-03-G-D-M-AD-TR vs FSI-140-03-G-D-M-AB-K feature comparison

FSI-140-03-G-D-M-AD-TR Samtec Inc

Buy Now Datasheet

FSI-140-03-G-D-M-AB-K Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
not_compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
SAMTEC
DUAL SIDE PIN, TAPE&REEL PKG BTM SIDE PIN, PICK&PLACE PAD
POSITIONING PIN POSITIONING PIN
0.345 inch 0.345 inch
0.118 inch 0.118 inch
2.445 inch 2.445 inch
RECEPTACLE RECEPTACLE
BOARD CONNECTOR BOARD CONNECTOR
AU ON NI AU ON NI
Gold (Au) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
NO NO
LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
e4
0.039 inch 0.039 inch
NO NO
THREADED THREADED
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-65 °C -65 °C
RECTANGULAR RECTANGULAR
10u inch 10u inch
POLARIZED HOUSING POLARIZED HOUSING
1 A 1 A
UL UL
0.9906 mm 0.9906 mm
SURFACE MOUNT SURFACE MOUNT
80 80
1 1

Compare FSI-140-03-G-D-M-AD-TR with alternatives

Compare FSI-140-03-G-D-M-AB-K with alternatives