FSI-140-03-G-D-E-AT-K
vs
FSI-140-03-G-D-M-AB-TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
SAMTEC INC
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
TOP SIDE PIN, PICK&PLACE PAD
BTM SIDE PIN, TAPE&REEL PKG
Board Mounting Option
POSITIONING PIN
POSITIONING PIN
Body Breadth
0.345 inch
0.345 inch
Body Depth
0.118 inch
0.118 inch
Body Length
2.445 inch
2.445 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
AU ON NI
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Filter Feature
NO
NO
Insulator Material
LIQUID CRYSTAL POLYMER
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.039 inch
0.039 inch
Mixed Contacts
NO
NO
Mounting Option 1
#2-56
Mounting Option 2
THREADED
THREADED
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-65 °C
-65 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
10u inch
10u inch
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Rated Current (Signal)
1 A
1 A
Reference Standard
UL
UL
Terminal Pitch
0.9906 mm
0.9906 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
80
80
Base Number Matches
1
1
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
JESD-609 Code
e4
Compare FSI-140-03-G-D-E-AT-K with alternatives
Compare FSI-140-03-G-D-M-AB-TR with alternatives