FSI-120-06-L-D-M-AT-TR
vs
FSI-120-10-L-D-E-AD-P-TR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
SAMTEC INC
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
TOP SIDE PIN, TAPE&REEL PKG
MATING TO PCB PAD
Board Mounting Option
POSITIONING PIN
PEG
Body Breadth
0.355 inch
0.355 inch
Body Depth
0.236 inch
0.394 inch
Body Length
1.343 inch
1.657 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Filter Feature
NO
NO
Insulator Material
LIQUID CRYSTAL POLYMER
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
e3
Mating Contact Pitch
0.039 inch
0.039 inch
Mixed Contacts
NO
NO
Mounting Option 2
THREADED
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-65 °C
-55 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
10u inch
50u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1 A
2.8 A
Reference Standard
UL
UL
Terminal Pitch
0.9906 mm
1 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
40
40
Base Number Matches
1
1
Factory Lead Time
6 Weeks, 1 Day
Samacsys Manufacturer
SAMTEC
Contact Style
COMPRESSION
Insulator Color
BLACK
Mating Contact Row Spacing
0.324 inch
Option
GENERAL PURPOSE
PCB Contact Row Spacing
9.46 mm
Compare FSI-120-06-L-D-M-AT-TR with alternatives
Compare FSI-120-10-L-D-E-AD-P-TR with alternatives