FSI-120-06-L-D-AT-TR vs FSI-120-10-L-D-E-AB-P feature comparison

FSI-120-06-L-D-AT-TR Samtec Inc

Buy Now Datasheet

FSI-120-10-L-D-E-AB-P Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature TOP SIDE PIN, TAPE&REEL PKG MATING TO PCB PAD
Board Mounting Option POSITIONING PIN PEG
Body Breadth 0.355 inch 0.355 inch
Body Depth 0.236 inch 0.394 inch
Body Length 0.817 inch 1.657 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Filter Feature NO NO
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e3
Mating Contact Pitch 0.039 inch 0.039 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 10u inch 50u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1 A 2.8 A
Reference Standard UL UL
Terminal Pitch 0.9906 mm 1 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 40 40
Base Number Matches 1 1
Contact Style COMPRESSION
Insulator Color BLACK
Mating Contact Row Spacing 0.324 inch
Option GENERAL PURPOSE
PCB Contact Row Spacing 9.46 mm

Compare FSI-120-06-L-D-AT-TR with alternatives

Compare FSI-120-10-L-D-E-AB-P with alternatives