FSH05A20B
vs
SPD5550SMSTXV
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NIHON INTER ELECTRONICS CORP
SOLID STATE DEVICES INC
Package Description
R-PSFM-T3
HERMETIC SEALED, SMS, 2 PIN
Pin Count
3
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
LOW NOISE
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.9 V
JESD-30 Code
R-PSFM-T3
E-LELF-R2
Non-rep Pk Forward Current-Max
100 A
100 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
3
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Output Current-Max
5 A
5 A
Package Body Material
PLASTIC/EPOXY
GLASS
Package Shape
RECTANGULAR
ELLIPTICAL
Package Style
FLANGE MOUNT
LONG FORM
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
200 V
200 V
Surface Mount
NO
YES
Technology
SCHOTTKY
Terminal Form
THROUGH-HOLE
WRAP AROUND
Terminal Position
SINGLE
END
Base Number Matches
1
1
Reverse Recovery Time-Max
2 µs
Compare FSH05A20B with alternatives
Compare SPD5550SMSTXV with alternatives