FSDM311 vs KA5M0165RTU feature comparison

FSDM311 Fairchild Semiconductor Corporation

Buy Now Datasheet

KA5M0165RTU Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Part Package Code DIP TO-220F
Package Description MS-001BA, DIP-8 TO-220F, 4 PIN
Pin Count 8 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 16 V 28 V
Input Voltage-Min 8 V 9.4 V
JESD-30 Code R-PDIP-T8 R-PSFM-T4
JESD-609 Code e3 e3
Length 9.415 mm
Number of Functions 1 1
Number of Terminals 8 4
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Output Current-Max 1.5 A 4 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SFM
Package Equivalence Code DIP8,.3 SIP4,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Surface Mount NO NO
Switcher Configuration SINGLE SINGLE
Switching Frequency-Max 73 kHz 73 kHz
Temperature Grade OTHER OTHER
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL SINGLE
Width 7.62 mm
Base Number Matches 2 2
Input Voltage-Nom 14 V

Compare FSDM311 with alternatives

Compare KA5M0165RTU with alternatives