FSD210 vs TOP221YN feature comparison

FSD210 Fairchild Semiconductor Corporation

Buy Now Datasheet

TOP221YN Power Integrations

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP POWER INTEGRATIONS INC
Part Package Code DIP SFM
Package Description DIP-8/7 TO-220, 3 PIN
Pin Count 8 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR POWER SUPPLY SUPPORT CIRCUIT
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Min 7.4 V
Input Voltage-Nom 11 V
JESD-30 Code R-PDIP-T7 R-PSFM-T3
Length 9.2 mm
Moisture Sensitivity Level NOT APPLICABLE
Number of Functions 1 1
Number of Terminals 7 3
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -25 °C -40 °C
Output Current-Max 0.365 A 0.28 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Surface Mount NO NO
Switcher Configuration SINGLE BOOST
Switching Frequency-Max 142 kHz 110 kHz
Temperature Grade OTHER AUTOMOTIVE
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm
Base Number Matches 5 1
Factory Lead Time 14 Weeks
Date Of Intro 1997-04-14
Samacsys Manufacturer Power Integrations
Technology CMOS

Compare FSD210 with alternatives

Compare TOP221YN with alternatives