FSD210 vs KA5H0265RCTU feature comparison

FSD210 Fairchild Semiconductor Corporation

Buy Now Datasheet

KA5H0265RCTU Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ROCHESTER ELECTRONICS INC
Part Package Code DIP TO-220F
Package Description DIP-8/7 ,
Pin Count 8 3
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Min 7.4 V 9.4 V
Input Voltage-Nom 11 V 14 V
JESD-30 Code R-PDIP-T7 R-PSFM-T5
Length 9.2 mm
Moisture Sensitivity Level NOT APPLICABLE NOT APPLICABLE
Number of Functions 1 1
Number of Terminals 7 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Output Current-Max 0.365 A 8 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT APPLICABLE
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 5.08 mm
Surface Mount NO NO
Switcher Configuration SINGLE SINGLE
Switching Frequency-Max 142 kHz 110 kHz
Temperature Grade OTHER OTHER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT APPLICABLE
Width 7.62 mm
Base Number Matches 5 2
Pbfree Code Yes
Input Voltage-Max 28 V
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare FSD210 with alternatives

Compare KA5H0265RCTU with alternatives