FSD210 vs ICE3A2065 feature comparison

FSD210 Fairchild Semiconductor Corporation

Buy Now Datasheet

ICE3A2065 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ROCHESTER ELECTRONICS INC
Part Package Code DIP DIP
Package Description DIP-8/7 DIP,
Pin Count 8 8
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Min 7.4 V 9 V
Input Voltage-Nom 11 V 15 V
JESD-30 Code R-PDIP-T7 R-PDIP-T8
Length 9.2 mm 9.52 mm
Moisture Sensitivity Level NOT APPLICABLE NOT SPECIFIED
Number of Functions 1 1
Number of Terminals 7 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Output Current-Max 0.365 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 5.08 mm 4.37 mm
Surface Mount NO NO
Switcher Configuration SINGLE SINGLE
Switching Frequency-Max 142 kHz 100 kHz
Temperature Grade OTHER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 7.62 mm 7.62 mm
Base Number Matches 5 4
Pbfree Code Yes
Input Voltage-Max 21 V
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare FSD210 with alternatives

Compare ICE3A2065 with alternatives