FSC-6000BKP-SG30 vs FSC-6001BKP-SG30 feature comparison

FSC-6000BKP-SG30 Keltron Connector Company

Buy Now Datasheet

FSC-6001BKP-SG30 Keltron Connector Company

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer KELTRON CONNECTOR CO KELTRON CONNECTOR CO
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.236 inch 0.236 inch
Body Depth 0.606 inch 0.756 inch
Body Length 3.18 inch 3.18 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU
Contact Finish Termination GOLD GOLD
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 12 mΩ 12 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V 500VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Plating Thickness 30u inch 30u inch
Polarization Key SHRD CENTER SHRD CENTER
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Total Number of Contacts 60 60
Base Number Matches 1 1
Additional Feature STRAIN RELIEF

Compare FSC-6000BKP-SG30 with alternatives

Compare FSC-6001BKP-SG30 with alternatives